Power Connections ACP-BK-R-10A USA Black Returnable Plug Converter 10A

MPN
ACP-BK-R-10A
EAN-13
5060166032876
Order Code
23-5188
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £2.00
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 14 days

The Power Connections American Converter Plug (ACP) is an adaptor that converts American, Japanese and Chinese UL817, Nema 1 -15 style plugs to the BS 1363 system format.

The adaptor is designed and manufactured to meet the requirements of BS 1363-5 and is suitable for all non-earthed appliances with current rating up to 10A. A unique feature of the adaptor is that it correctly orientates the polarised plug to ensure full engagement with the contacts.


  • Voltage: 230V
  • Current rating: 10A max.
  • Load: 2500W max.
  • Fuse: 10A
  • Material: thermoplastic PP
  • Cadmium free
  • Weight 45g
  • Power Connections type ACP-BK-R-10A

Note: This is a plug adaptor only. It is not a voltage convertor.

Type Nema 1 -15 (US) to UK mains adapter
Colour Black
Current Rating 10A max.
Fuse 10a
Load 2500W max.
Used With Nema 1-15 (US) plugs to UK mains socket

Reviews

Be the first to submit a review

Trustpilot