Power A NSGP0308-01 Keypad Durable plastic construction with numeric input

MPN
NSGP0308-01
Brand
Power A
EAN-13
0617885095313
Order Code
19-6110
Country of Origin
China

Discontinued


Power A NSGP0308-01 is a keypad designed with a focus on durability and reliable performance, featuring robust plastic construction that ensures longevity under extensive use. This keypad, presented in a retro grey colour, offers numeric input functionality, making it ideal for systems requiring precise and regular data entry processes. Its structural integrity and functional design are well-suited for integration into industrial control panels, security systems, and access control interfaces. The NSGP0308-01 provides a dependable solution for engineering applications where consistent numeric input is critical, ensuring efficient operation and user interaction within technical environments.
Type Gamepad Controller
Colour Grey
Interfaces Bluetooth
Panel Cutout Dimensions N/A
Product Type Controller
Transfer Type Bluetooth®

Trustpilot