Potentiometer Service RV16AF-41-15R1-B50k Slide Potentiometer 50kΩ 41mm Shaft

MPN
RV16AF-41-15R1-B50k
EAN-13
2050003931786
Order Code
19-6106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Potentiometer Service RV16AF-41-15R1-B50k is a slide potentiometer designed for precision and reliability in variable resistance applications. This component features a resistance of 50kO and a 41mm shaft length, making it suitable for fine-tuning electrical circuits where precise control of current or voltage is required. The robust design of the RV16AF-41-15R1-B50k ensures durability, facilitating its use in various engineering applications such as audio equipment, test and measurement devices, and industrial machinery control systems. As a versatile and reliable component, it is an ideal choice for engineers looking to implement adjustable resistance in their electronic designs.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot