Potentiometer Service RV16AF-41-15R1-B500k Slide Potentiometer B500k Resistance

MPN
RV16AF-41-15R1-B500k
EAN-13
2050003927642
Order Code
19-6105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Potentiometer Service RV16AF-41-15R1-B500k is manufactured with precision, offering a resistance value of 500k ohms, encased in a slide-style configuration, identified by the MPN RV16AF-41-15R1-B500k. This variable resistor facilitates fine-tuning of electrical signals, with the sliding mechanism providing smooth adjustment of resistance. Due to its reliability and accuracy, this potentiometer is ideal for applications in audio equipment, precision instrumentation, and other electronic circuits requiring variable resistance control. Its robust design ensures long-term stability and consistent electrical performance, making it a preferred choice in both industrial and consumer electronics.
Type Single turn rotary pot
Resistance 500kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot