Potentiometer Service RV16AF-41-15R1-B250k Slide Potentiometer 250k Linear

MPN
RV16AF-41-15R1-B250k
EAN-13
2050003927635
Order Code
19-6101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Potentiometer Service RV16AF-41-15R1-B250k is a slide potentiometer designed with a resistance value of 250k ohms. This versatile component functions as a variable resistor, allowing users to adjust resistance within electronic circuits smoothly. The RV16AF-41-15R1-B250k is typically employed in audio mixing boards, lighting controls, and other precision electronic devices where linear response control is essential. Engineered for reliability and precision, this slide potentiometer is integral in applications that demand accurate variable resistance adjustments. Its robust design ensures consistent performance in a variety of environmental conditions.
Type Single turn rotary pot
Resistance 250kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot