Potentiometer Service RV16AF-41-15R1-B10k Slide Potentiometer 10kOhm Linear

MPN
RV16AF-41-15R1-B10k
EAN-13
2050003931762
Order Code
19-6098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 450 in stock

Potentiometer Service RV16AF-41-15R1-B10k is a slide potentiometer designed to function reliably as a variable resistor, offering a precise 10kOhm linear resistance profile. This component, identified by its alternate description 1438015, is engineered to deliver smooth and consistent adjustment of electrical resistance, which is critical for applications requiring fine-tuned control. Commonly utilised in audio mixing consoles, lighting dimmer systems, and instrument control panels, the RV16AF-41-15R1-B10k provides engineers with robust performance in dynamic settings. Its design ensures durability and precision in environments requiring dependable manual resistance adjustments.
Type Single turn rotary pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Reviews

Be the first to submit a review

Trustpilot