Potentiometer Service RV16AF-41-15R1-A50k Slide Pot 50k Linear Adjustment

MPN
RV16AF-41-15R1-A50k
EAN-13
2050003927666
Order Code
19-6096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Potentiometer Service RV16AF-41-15R1-A50k, is a robust variable resistor designed for precise linear adjustment, meeting the high standards of reliability and performance. This slide potentiometer is an essential component in circuits requiring smooth control of electrical resistance, featuring a nominal resistance value of 50k ohms. Its versatile design makes it suitable for various engineering applications, including audio equipment volume control, lighting dimmers, and instrumentation for calibrating measurements. Given its durable construction and precision, the RV16AF-41-15R1-A50k is well suited for both consumer electronics and industrial applications where accurate resistance modulation is critical. As an alternate description, it is also identified by the number 1438025, enhancing its traceability in technical procurement and servicing environments.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.6W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot