Potentiometer Service RV16AF-41-15R1-A500k Slide Potentiometer 500k Ohm Linear

MPN
RV16AF-41-15R1-A500k
EAN-13
2050003931793
Order Code
19-6095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Potentiometer Service RV16AF-41-15R1-A500k, is a slide potentiometer that offers a resistance value of 500 kOhm. This variable resistor is characterised by its linear resistance taper, providing smooth and precise control over electrical signals, which is ideal for applications requiring adjustments in audio equipment, instrument controls, and other precision electronic systems. Known as part number 1438018 within certain catalogues, the RV16AF-41-15R1-A500k features a robust construction designed to operate reliably within diverse industrial and commercial environments, ensuring consistent performance and longevity in demanding settings.
Type Single turn rotary pot
Resistance 500kΩ
Tolerance ± 20%
Power Rating 0.6W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot