Potentiometer Service RV16AF-41-15R1-A250k Slide Pot 250k Ohm Linear Variable

MPN
RV16AF-41-15R1-A250k
EAN-13
2050003927680
Order Code
19-6094
Country of Origin
China
View Full Product Range (70)

Discontinued


Potentiometer Service RV16AF-41-15R1-A250k, 02050003927680, is a linear variable resistor designed as a slide potentiometer. This component features a resistance value of 250k ohms, providing precise control over electrical parameters in circuit applications. Engineered to offer consistent performance, it is ideally suited for tasks requiring fine adjustments, such as audio equipment tuning, light dimming, or variable speed control within electronic devices. Its durable construction ensures reliable functionality across a range of environments where linear resistance adjustment is essential.
Type Single turn rotary pot
Resistance 250kΩ
Tolerance ± 20%
Power Rating 0.6W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (4)


Trustpilot