Potentiometer Service RV16AF-41-15R1-A1M Slide Potentiometer 1438024

MPN
RV16AF-41-15R1-A1M
EAN-13
2050003931809
Order Code
19-6093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Potentiometer Service RV16AF-41-15R1-A1M is a slide potentiometer recognised for its versatility as a variable resistor. This component, also referenced under the alternate description 1438024, features precise sliding action, which permits accurate adjustment of electrical resistance within circuits. The RV16AF-41-15R1-A1M is ideally suited for applications requiring reliable and repeatable positioning, such as in audio equipment for volume control or in various industrial settings for adjusting signal levels. Its robust construction ensures long-lasting performance, making it a dependable choice for engineers seeking a high-quality resistive element.
Type Single turn rotary pot
Resistance 1MΩ
Tolerance ± 20%
Power Rating 0.6W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot