Potentiometer Service RV16AF-41-15R1-A100k Slide Pot 100k Ohm Linear Shaft 15m

MPN
RV16AF-41-15R1-A100k
EAN-13
2050003927673
Order Code
19-6091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Potentiometer Service RV16AF-41-15R1-A100k is a linear slide potentiometer featuring a resistance value of 100k ohms. This variable resistor is characterised by its robust construction suitable for precise control applications. The slide potentiometer type allows for smooth adjustments along a linear path, making it ideal for volume control, light dimming, and other user interface controls where variable resistance is required. With its specific architecture, the RV16AF-41-15R1-A100k is frequently utilised in audio equipment, instrumentation panels, and other electronic devices requiring reliable and repeatable performance.
Type Single turn rotary pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.6W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Print (right-angle)
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M7

Reviews

Be the first to submit a review

Trustpilot