Potentiometer Service RV16AF-20-15R-B5K-3 Slide Potentiometer Black 5KΩ

MPN
RV16AF-20-15R-B5K-3
EAN-13
2050005250267
Order Code
19-6090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Potentiometer Service RV16AF-20-15R-B5K-3, with the Manufacturer's Part Number RV16AF-20-15R-B5K, is a high-precision slide potentiometer designed for applications requiring variable resistance and accurate adjustment. This component features a resistance value of 5 kO, making it suitable for fine-tuning circuits in audio equipment, calibration devices, and other electronic systems requiring variable voltage control. Engineered for durability, the RV16AF-20-15R-B5K offers reliable performance with a smooth slide mechanism, ensuring precision in resistance change. It finds typical use in professional audio mixing consoles, instrumentation, and control panels where precise control over electronic signals is essential. The slide potentiometer format facilitates ease of use and integration into both custom and standard equipment designs.
Type Single turn rotary pot
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot