Potentiometer Service RV16AF-20-15K-B5K-3 Slide Potentiometer Key attributes

MPN
RV16AF-20-15K-B5K-3
EAN-13
2050005250298
Order Code
19-6088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Potentiometer Service RV16AF-20-15K-B5K-3 is a precision-engineered component recognised for its slide potentiometer configuration, distinguished under the manufacturer’s part number RV16AF-20-15K-B5K. As a variable resistor, it exhibits an essential linear adjustment capability, making it ideally suited for fine-tuning resistance in various electrical circuits. The slide potentiometer design facilitates a smooth and repeatable resistance change, which is integral in applications requiring precise input control, such as audio equipment, sensor calibration, and electronic testing. Engineers often incorporate this potentiometer in scenarios where reliable performance and durability are paramount.
Type Single turn rotary pot
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot