Potentiometer Service RV16AF-20-15K-B50K-3 Slide Potentiometers Key attributes

MPN
RV16AF-20-15K-B50K-3
EAN-13
2050005250311
Order Code
19-6087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Potentiometer Service RV16AF-20-15K-B50K-3 is a slide potentiometer designed to function as a variable resistor in electronic circuits. This component features a resistance range of 15 kilo-ohms to 50 kilo-ohms, making it suitable for applications requiring precise adjustment of electrical parameters. Encased in a robust form factor, the RV16AF-20-15K-B50K-3 offers reliable performance and is commonly utilised in audio equipment, signal processing units, and control panels where smooth and accurate resistance variations are necessary. Its slide mechanism allows for easy and swift manipulation of resistance values, enhancing the versatility and usability of the device in intricate engineering designs.
Type Single turn rotary pot
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot