Potentiometer Service RV16AF-20-15K-B10K-3 Slide Potentiometers 15K Ohm linear

MPN
RV16AF-20-15K-B10K-3
EAN-13
2050005250304
Order Code
19-6086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Potentiometer Service RV16AF-20-15K-B10K-3 is a slide potentiometer, specifically a variable resistor, identified by the manufacturer's part number RV16AF-20-15K-B10K-3. This component offers a resistance of 15K ohms with a linear taper, providing precise adjustment capabilities within electronic circuits. Engineering applications for this product include audio mixing, industrial automation, and various control applications where accurate resistance adjustments are essential. The device's robust design ensures reliability and consistent performance, making it a suitable choice for demanding environments. Its versatility is enhanced by the ability to integrate seamlessly into a range of electronic systems.
Type Single turn rotary pot
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot