Potentiometer Service RV16AF-20-15K-B100K-3 Slide Potentiometer 15K-100KΩ 20mm

MPN
RV16AF-20-15K-B100K-3
EAN-13
2050005250328
Order Code
19-6085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Potentiometer Service RV16AF-20-15K-B100K-3 is a slide potentiometer designed as a versatile variable resistor with a resistance range of 15KO to 100KO. This component features a compact 20mm form factor, making it suitable for applications requiring precise control over electrical parameters in tight spaces, such as in audio mixing boards, instrumentation panels, and electronic test equipment. The RV16AF-20-15K-B100K-3's robust design ensures reliable performance and longevity, catering to the demands of both professional engineering projects and advanced hobbyist applications. Its ability to provide smooth and precise adjustability also makes it an essential component for tuning and calibration tasks across various electronic systems.
Type Single turn rotary pot
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot