Potentiometer Service RV16AF-10-15R1-B5K Slide Potentiometer 5k Ohm 16mm

MPN
RV16AF-10-15R1-B5K
EAN-13
2050005027616
Order Code
19-6081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Potentiometer Service RV16AF-10-15R1-B5K is a reliable and versatile slide potentiometer designed with a resistance value of 5k ohms and a compact 16mm form factor. This variable resistor, bearing the identifier RV16AF-10-15R1-9304/B5K, is primarily used in applications requiring precise control over voltage adjustment and signal conditioning. It is suitable for various engineering settings, including audio equipment for volume control, industrial automation systems, and other electronic devices that benefit from adjustable resistance. Known for its dependable performance, this component facilitates smooth linear sliding adjustments, making it a vital element in both prototyping and production environments.
Type Single turn rotary pot
Resistance 5kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 300°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot