Potentiometer Service RV16AF-10-15R1-B2,5K Slide Potentiometer 2500 Ohm Linear

MPN
RV16AF-10-15R1-B2,5K
EAN-13
2050005027869
Order Code
19-6080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Potentiometer Service RV16AF-10-15R1-B2,5K is a slide potentiometer, specifically designed as a variable resistor with a resistance value of 2500 ohms, also known as 2.5K ohms. The linear resistance characteristic of this unit ensures a proportional relationship between the wiper position and the output voltage, making it an ideal choice for applications requiring precise control and adjustment, such as audio equipment, lighting controls, and industrial instrumentation. This device, also referred to as 1606368 - Potentiometer Service RV16AF-10-15R1-B2,5K, is robustly constructed to ensure reliable performance in environments where variable resistance is required for circuit tuning and signal modulation. Its compatibility with a variety of electronic systems adds to its versatility in engineering applications.
Type Single turn rotary pot
Resistance 2.5kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 300°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot