Potentiometer Service RV16AF-10-15R1-B1K Slide Potentiometer Linear 1k Ohm

MPN
RV16AF-10-15R1-B1K
EAN-13
2050005027609
Order Code
19-6079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Potentiometer Service RV16AF-10-15R1-B1K is a slide potentiometer with a resistance of 1k ohm, classified under the type RV16AF-10-15R1-9302/B1K. This variable resistor is engineered with precision to provide linear resistance adjustments, making it suitable for controlling voltage, tuning, and adjusting signals in electronic circuits. Typically used in applications such as audio equipment, lighting control, and instrumentation, the RV16AF-10-15R1-B1K offers consistent performance and reliability. Its slide operation allows for easy adjustment and integration into various design layouts, ensuring versatile usage across multiple engineering domains.
Type Single turn rotary pot
Resistance 1kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15mm
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 300°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot