Potentiometer Service RV16AF-10-15R-B100K-3 Slide Potentiometers 100K Ohm 15mm

MPN
RV16AF-10-15R-B100K-3
EAN-13
2050005250250
Order Code
19-6082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Potentiometer Service RV16AF-10-15R-B100K-3 is a slide potentiometer designed for precise control applications. This variable resistor, with a resistance value of 100 kOhm, provides effective linear change in voltage through its sliding mechanism, which is housed within a compact 15 mm body. Engineered for reliability, it is suitable for use in circuit tuning and adjustment tasks in audio equipment, instrumentation panels, and other electronic devices requiring adjustable resistance. The RV16AF-10-15R-B100K-3 is recognised for its durability and accuracy in settings where precise voltage or current modulation is required. Its robust construction ensures stable performance in various environmental conditions.
Type Single turn rotary pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6.35mm
Connection Wire
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot