Potentiometer Service RD1602F-20F4-30R-B50K-602 Slide Potentiometer 50K Ohm

MPN
RD1602F-20F4-30R-B50K-602
EAN-13
2050005025209
Order Code
19-6074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Potentiometer Service RD1602F-20F4-30R-B50K-602 is a high-precision slide potentiometer engineered for reliable performance in variable resistor applications. This 50K Ohm potentiometer features a linear sliding mechanism designed to facilitate smooth adjustments and provide accurate resistance changes, making it ideal for professional audio equipment, instrumentation, and control panels. Its robust construction ensures long-lasting durability, maintaining performance stability even under frequent usage. Suitable for environments requiring precise recalibration of voltage or signal levels, this component supports engineers in achieving optimal circuit efficiencies.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M10
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot