Potentiometer Service RD1602F-20F4-30R-B1M-602 Slide Potentiometer 602 model

MPN
RD1602F-20F4-30R-B1M-602
EAN-13
2050005027722
Order Code
19-6069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Potentiometer Service RD1602F-20F4-30R-B1M-602 model is a slide potentiometer designed as a variable resistor, specifically engineered for precise control within electronic circuits. Its robust construction and precise resistance adjustment capabilities make it suitable for applications requiring fine-tuning of voltage or current, such as audio mixing consoles, instrumentation, and professional lighting equipment. With its reliable performance and versatile range, this component integrates seamlessly into complex systems, facilitating efficient and accurate modulation of electrical parameters. The 602 model's design underscores a commitment to delivering consistent and repeatable control, supporting optimal functionality across various engineering contexts.
Type Single turn rotary pot
Resistance 1MΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M10
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot