Potentiometer Service RD1602F-20B4-30R6-B50k-602 Slide Potentiometer B50k

MPN
RD1602F-20B4-30R6-B50k-602
EAN-13
2050005027739
Order Code
19-6067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Potentiometer Service RD1602F-20B4-30R6-B50k-602 is a precision-engineered slide potentiometer designed for applications requiring accurate resistance variance and linear motion control. This variable resistor, identified by the unique identifier 63256-02400-4007/B50K, features a resistance value of 50K ohms, making it well-suited for fine-tuned voltage division and signal modulation in electronic circuits. The sliding mechanism allows for smooth and precise adjustment, ideal for use in audio mixing consoles, laboratory instrumentation, and other control systems where reliable and repeatable resistive adjustments are crucial. Its robust construction ensures stability and longevity in demanding environments, providing engineers with a dependable component for both prototyping and production.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M7
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot