Potentiometer Service RD1602F-20B4-30R6-B250K-602 Slide Potentiometer

MPN
RD1602F-20B4-30R6-B250K-602
EAN-13
2050005027548
Order Code
19-6064
Country of Origin
China
View Full Product Range (70)

Discontinued


Potentiometer Service RD1602F-20B4-30R6-B250K-602 is a slide potentiometer designed for precise control of electrical resistance within a circuit. This variable resistor, with an alternate description of 1606336, features a linear sliding mechanism that enables smooth adjustment across its resistance range of 250 kilo-ohms. Such precision components are critical in applications where variable resistance is needed for adjusting signal levels, tuning circuits, or controlling audio volume levels in professional audio and industrial equipment. The robust design and reliable performance make it suitable for both consumer electronics and professional equipment requiring high-quality resistance modulation.
Type Single turn rotary pot
Resistance 250kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Maximum Temperature +70°C
Mechanical Angle 270°
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M7
Tolerance ± 20%

Trustpilot