Potentiometer Service RD1601SF-20B4-30R6-B1K Slide Potentiometers 30mm Linear

MPN
RD1601SF-20B4-30R6-B1K
EAN-13
2050005023496
Order Code
19-6061
Country of Origin
China
View Full Product Range (70)

Discontinued


Potentiometer Service RD1601SF-20B4-30R6-B1K, identified by the part number 02050005023496, is a precision slide potentiometer designed for applications requiring linear movement and resistance adjustment. This variable resistor provides engineers with a 30 mm travel path, enabling precise control of electrical current within a circuit. Its robustness and reliability make it suitable for integration in audio equipment, light dimmers, and other devices where accurate variable resistance is necessary. The product, also known by the alternate description 1606331, is engineered for high durability and consistent performance, expanding its usability in both commercial and industrial settings. Suitable for tasks demanding refined control, the RD1601SF-20B4-30R6-B1K is an essential component for professionals seeking dependable performance in slide potentiometers.
Type Single turn rotary pot
Resistance 1kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 32mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (1)


Trustpilot