Potentiometer Service RD1601F-40F4-30R-B100K-601 Slide Potentiometer Linear 10

MPN
RD1601F-40F4-30R-B100K-601
EAN-13
2050005027562
Order Code
19-6055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Potentiometer Service RD1601F-40F4-30R-B100K-601 is a slide potentiometer designed for precision in variable resistor applications. This component supports linear motion adjustment with a resistance value of 100k ohms, making it suitable for use in audio equipment, light dimming systems, and other electronic devices requiring accurate control over electrical signals. It is identified by the international code 02050005027562 and also referred to as 1606338 or 63250-21600-3168/B100K. This potentiometer is valued for its reliability and ease of integration within a variety of electrical and electronic systems, providing engineers with a dependable solution for circuit tuning and signal calibration.
Type Single turn rotary pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot