Potentiometer Service RD1601F-20FV-50R-B1K-602 Slide Potentiometer 50R B1K 602

MPN
RD1601F-20FV-50R-B1K-602
EAN-13
2050005027661
Order Code
19-6049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Potentiometer Service RD1601F-20FV-50R-B1K-602 is a high-precision slide potentiometer designed for applications requiring adjustable resistance. This variable resistor features a resistance value of 50 ohms with a B1K taper and a marking of 602, ensuring reliable and repeatable performance. The RD1601F-20FV-50R model is engineered for use in both audio and industrial control systems, where fine-tuning of voltage or current is necessary for system calibration or user interface. With robust construction and precise control capabilities, this component is ideal for integration into audio equipment, instrumentation panels, and other electronic devices demanding linear variation of resistance.
Type Single turn rotary pot
Resistance 1kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 50mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot