Potentiometer Service RD1601F-20FV-50R-B10K-602 Slide Potentiometer 50R B10K

MPN
RD1601F-20FV-50R-B10K-602
EAN-13
2050005027685
Order Code
19-6048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Potentiometer Service RD1601F-20FV-50R-B10K-602 is a precision component designed to function as a variable resistor within electronic circuits. This slide potentiometer, characterised by its B10K resistance curve, offers a 50R resistance element, providing reliable linear adjustment of voltage within the circuit. The design includes efficient sliding mechanics, enabling smooth and accurate control for various applications. It is typically employed in audio and lighting equipment, where precise modulation of signal input is required. This component is ideal for engineering environments demanding robust, repeatable performance in adjusting and tuning electrical parameters.
Type Single turn rotary pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 50mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot