Potentiometer Service RD1601F-20F4-30R-B2 5K 602 Slide Potentiometer Black Lin

MPN
RD1601F-20F4-30R-B2,5K-602
EAN-13
2050005027807
Order Code
19-6042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Potentiometer Service RD1601F-20F4-30R-B2 is a high-precision slide potentiometer engineered for accurate resistance control in electronic devices. This component features a resistive value of 5 kilo-ohms, designed to provide precise variability within circuit applications. With its dependable slide mechanism, it is ideal for use in audio equipment, measurement instruments, and other systems requiring fine-tuning of electrical signals. This potentiometer, an essential variable resistor, supports part number 63250-01600-2163/B2 and ensures reliable performance over its operational lifespan. Its robust construction and precise adjustment capabilities make it well-suited for professional engineering environments.
Type Single turn rotary pot
Resistance 2.5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot