Potentiometer Service RD1601F-20F4-30R-B1M-602 Slide Potentiometers 602 model

MPN
RD1601F-20F4-30R-B1M-602
EAN-13
2050005027838
Order Code
19-6041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Potentiometer Service RD1601F-20F4-30R-B1M-602 is a precision-engineered slide potentiometer designed for critical applications requiring a variable resistor. This model, alternatively described as 1606365, offers reliable performance, featuring a robust sliding mechanism that ensures smooth and consistent resistance adjustments across its range. It is particularly well-suited for applications involving analogue signal processing, audio mixing consoles, and instrumentation where precise variable resistance is essential. The RD1601F-20F4-30R-B1M-602 is engineered to meet stringent standards, making it an optimal choice for both industrial and professional environments.
Type Single turn rotary pot
Resistance 1MΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot