Potentiometer Service RD1601F-20B4-30R6-B50K-602 Slide Potentiometer 50K Linea

MPN
RD1601F-20B4-30R6-B50K-602
EAN-13
2050005023465
Order Code
19-6040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Potentiometer Service RD1601F-20B4-30R6-B50K-602 is a high-quality variable resistor designed for precision applications, featuring a slide mechanism for adjusting resistance levels. This slide potentiometer offers a resistance value of 50K Ohms, ensuring accurate linear control in electronic circuits. It is particularly suited for use in audio equipment, lighting controls, and other devices requiring fine-tuned resistance adjustments. Known for its reliability and durability, the RD1601F-20B4-30R6-B50K-602 facilitates precise signal modulation, making it an indispensable component in professional sound engineering and industrial automation systems.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot