Potentiometer Service RD1601F-20B4-30R6-B2,5K-602 Slide Potentiometer 5K Ohm

MPN
RD1601F-20B4-30R6-B2,5K-602
EAN-13
2050005023434
Order Code
19-6036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Potentiometer Service RD1601F-20B4-30R6-B2,5K-602 is a precision-engineered slide potentiometer designed for applications requiring reliable and adjustable resistance control. This device features a resistance value of 5K ohms, making it suitable for various electronic applications where precise variable resistance is critical. Typically used in audio mixing consoles, light dimmers, or as a control input for instrumentation panels, the potentiometer's linear sliding mechanism allows for smooth and consistent resistance adjustment. Its robust construction ensures long service life, and it is often integrated into sophisticated circuits that demand exacting performance and reliability. This model is an ideal choice for engineers looking to implement versatile and dependable resistive control within their projects.
Type Single turn rotary pot
Resistance 2.5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot