Potentiometer RV16AF-10-15R_B5K-3 Slide Potentiometer 5K Ohm 16mm Length

MPN
RV16AF-10-15R_B5K-3
EAN-13
2050005250229
Order Code
19-6075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Potentiometer Service RV16AF-10-15R_B5K-3 is a slide potentiometer designed with a resistance value of 5 kilohms and a precise track length of 16 millimetres. This variable resistor, identifiable by its manufacturer's part number, RV16AF-10-15R_B5K, provides smooth linear control of electrical signals and is ideal for applications requiring fine-tuned voltage adjustment. Commonly utilised in audio mixing consoles, adjustable power supplies, and various instrumentation control devices, the potentiometer offers reliable performance across a range of environments. Its compact design and robust construction make it suitable for professional engineering purposes, ensuring accurate and lasting operation in both dynamic and static settings.
Type Single turn rotary pot
Resistance 5kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6.35mm
Connection Wire
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot