Potentiometer RV16AF-10-15R1-A1K Slide Potentiometer Key features included

MPN
RV16AF-10-15R1-A1K
EAN-13
2050005027623
Order Code
19-6076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Potentiometer Service RV16AF-10-15R1-A1K is a high-quality slide potentiometer designed for precision control applications. This variable resistor, sometimes referred to as the alternate description 1606344, is renowned for its reliability and precision. It features a robust design suitable for audio mixing boards, light dimming circuits, and variable speed motor controls, providing smooth and accurate resistance adjustments. Engineers value this component for its long service life and stable performance across a variety of environmental conditions.
Type Single turn rotary pot
Resistance 1kΩ
Tolerance ± 20%
Power Rating 0.06W
Taper logarithmic
Lever Length 15mm
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 300°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot