Potentiometer RV16AF-10-15R-B50K-3 Slide Potentiometer 50K Black Plastic

MPN
RV16AF-10-15R-B50K-3
EAN-13
2050005250243
Order Code
19-6084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Potentiometer Service RV16AF-10-15R-B50K-3 is a slide potentiometer designed for applications requiring precise variable resistance control. It features a 50K ohm resistance value, utilising a black plastic construction that ensures durability and reliable performance in various environmental conditions. This potentiometer is particularly advantageous for circuits needing fine-tune voltage adjustments or signal modulation, making it ideal for audio equipment, instrumentation, and control systems. With its compact design and efficient functionality, the RV16AF-10-15R-B50K-3 serves as a critical component in the development and maintenance of high-precision electronic applications.
Type Single turn rotary pot
Resistance 50kΩ
Tolerance ± 20%
Power Rating 0.125W
Taper linear
Lever Length 15
Axle Diameter 6.35mm
Connection Wire
Content 1
Max. temperature 70°C
Maximum Temperature 70°C
Mechanical Angle 300°
Min. temperature 10°C
Minimum Operating Temperature 10°C
Output Mono
Thread Size M7
Tolerance ± 5%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot