Potentiometer RD1602F-20F4-30R-B500K-602 Slide Potentiometer 500K Ohm adjustable

MPN
RD1602F-20F4-30R-B500K-602
EAN-13
2050005027517
Order Code
19-6073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Potentiometer Service RD1602F-20F4-30R-B500K-602 is a slide potentiometer with a resistance of 500 kilohms. This variable resistor is designed for precise adjustment of electrical resistance in electronic circuits, enabling fine-tuning of circuit responses. The component's robust construction ensures reliable performance over extended use, making it well-suited for applications such as audio equipment faders, control panels, and other interfaces requiring smooth and variable resistance adjustment. With its sliding mechanism, the potentiometer allows for intuitive user control, facilitating seamless integration into various electronic systems.
Type Single turn rotary pot
Resistance 500kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M10
Tolerance ± 20%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot