Potentiometer RD1602F-20B4-30R6-B500K-602 Slide Potentiometer 160mm Linear

MPN
RD1602F-20B4-30R6-B500K-602
EAN-13
2050005027746
Order Code
19-6066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £4.89 £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Potentiometer Service RD1602F-20B4-30R6-B500K-602 is a slide potentiometer designed for precision variable resistance adjustments, featuring a 160 mm linear track. This component supports a resistance value of 500 kilo-ohms, making it suitable for applications requiring fine-tuned control in circuits such as audio mixers, lighting controls, and instrumentation panels. The slide mechanism offers reliable and smooth operation, enabling accurate adjustments over long periods of use. Known for its robustness and reliability, this potentiometer is commonly integrated into engineering designs where precise linear position sensing and resistance modulation are critical.
Type Single turn rotary pot
Resistance 500kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Thread Size M7
Tolerance ± 20%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot