Potentiometer RD1601SF-20B4-30R6-B10K Slide Potentiometer Linear 10k Ohm

MPN
RD1601SF-20B4-30R6-B10K
EAN-13
2050005027647
Order Code
19-6060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

Potentiometer Service RD1601SF-20B4-30R6-B10K is a precision slide potentiometer commonly referred to as a variable resistor, designed with a linear resistance of 10k ohms. This component offers reliable linear resistance adjustment, making it suitable for applications requiring precise control over electrical currents. It features a robust construction that is ideal for integration into circuits where durability and performance at variable output levels are essential. Typical engineering applications for this potentiometer include audio equipment, industrial controllers, and laboratory instruments where variable voltage or current scaling is necessary. Recognised for its accuracy and ease of use, the RD1601SF-20B4-30R6-B10K is engineered to meet the demands of modern electronic devices.
Type Single turn rotary pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 32mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot