Potentiometer RD1601F-40F4-30R-B10K-601 Slide Potentiometer B10K 60mm Linear S

MPN
RD1601F-40F4-30R-B10K-601
EAN-13
2050005027760
Order Code
19-6056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 595 in stock

Potentiometer Service RD1601F-40F4-30R-B10K-601 is a slide potentiometer, also known by the alternate description 1606358 - Potentiometer Service RD1601F-40F4-30R-B10K-601. This component is a type of variable resistor designed with a linear taper and offers a resistance value of 10 kiloohms. Featuring a 60 mm sliding mechanism, it allows precise positional adjustment, making it ideal for applications requiring fine control over signal or current levels, such as audio equipment, mixing consoles, or electronic instruments. The durable construction is optimised for reliable performance in demanding environments, and it is fitted for straightforward integration into circuit designs requiring manual resistance adjustments.
Type Single turn rotary pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot