Potentiometer RD1601F-40B4-30R6-B500K-601 Slide Black Plastic 30mm Shaft

MPN
RD1601F-40B4-30R6-B500K-601
EAN-13
2050005023458
Order Code
19-6053
Country of Origin
China
View Full Product Range (70)

Discontinued


Potentiometer Service RD1601F-40B4-30R6-B500K-601, is a high-quality slide potentiometer. This variable resistor features a robust black plastic construction complemented by a 30mm shaft, offering reliable performance in applications requiring precise voltage adjustments. With a resistance value of 500k ohms, this component is designed for applications where fine-tuning of electrical signals is essential, such as in audio equipment, professional sound mixing consoles, and various electronic control systems. Its slide functionality facilitates smooth operation and user-friendly electronic interface design. Known in some references as 1606327, this potentiometer is built to meet rigorous standards, ensuring dependable performance in complex engineering tasks.
Type Single turn rotary pot
Resistance 500kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (1)


Trustpilot