Potentiometer RD1601F-40B4-30R6-B2,5K-601 Slide Potentiometer 30mm Length

MPN
RD1601F-40B4-30R6-B2,5K-601
EAN-13
2050005027777
Order Code
19-6052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Potentiometer Service RD1601F-40B4-30R6-B2,5K-601 is a precise slide potentiometer designed with a 30mm length, catering to applications that require fine resistance adjustments. This variable resistor features a resistance value of 2.5 kilohms, ensuring consistent performance in circuits requiring moderate resistance control. The slide mechanism offers smooth operation, making it ideally suited for audio mixing consoles, various instrumentation panels, and other precision devices where accurate resistance control is necessary for adjusting signal levels. The model, alternatively described as 1606359, is engineered to withstand frequent adjustments while maintaining stability and reliability in demanding environments.
Type Single turn rotary pot
Resistance 2.5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot