Potentiometer RD1601F-40B4-30R6-B1M-601 Slide Potentiometers reliable control

MPN
RD1601F-40B4-30R6-B1M-601
EAN-13
2050005027791
Order Code
19-6051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Potentiometer Service RD1601F-40B4-30R6-B1M-601 Slide Potentiometers, 02050005027791, are reliable control components in variable resistor applications. This device features a sliding mechanism that allows for precise adjustment of resistance values, making it ideal for tuning and calibration tasks in electronic circuits. The potentiometer is commonly employed in audio equipment for volume adjustment, industrial control panels for parameter tuning, and in laboratory instruments that require fine resistance variation. Designed with durability and accuracy in mind, it provides consistent performance under various operational conditions, vital for maintaining system integrity across diverse engineering applications.
Type Single turn rotary pot
Resistance 1MΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot