Potentiometer RD1601F-20FV-50R-B5K-602 Slide Potentiometer Key Attributes

MPN
RD1601F-20FV-50R-B5K-602
EAN-13
2050005027678
Order Code
19-6050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Potentiometer Service RD1601F-20FV-50R-B5K-602 is a precision-engineered sliding potentiometer designed for use as a variable resistor in a wide range of electronic applications. This component, also known by the alternate description 1606349, features a resistance value of 5 kilo-ohms and is identifiable by its unique identifier 02050005027678. Engineered for superior performance, the RD1601F-20FV-50R-B5K-602 supports applications that require precise control over electrical resistance, such as audio equipment, mixers, and industrial control systems. Its robust construction ensures reliability and durability, making it an ideal choice for long-term installations where consistent operational accuracy is paramount.
Type Single turn rotary pot
Resistance 5kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 50mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot