Potentiometer RD1601F-20F4-30R-B250K-602 Slide Potentiometer Key Attributes

MPN
RD1601F-20F4-30R-B250K-602
EAN-13
2050005027586
Order Code
19-6043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Potentiometer Service RD1601F-20F4-30R-B250K-602 is a high-precision slide potentiometer designed for applications requiring accurate variable resistance control. This component features a resistance value of 250k ohms, making it suitable for precise adjustments in audio equipment, instrumentation control, and other electronic circuits that demand stable performance. Due to its robust construction and reliable operation, it is particularly favoured in settings where consistent linear sliding action and long lifespan are critical. Commonly integrated into professional audio mixing consoles and sound equipment, this potentiometer ensures smooth and precise control over electrical parameters.
Type Single turn rotary pot
Resistance 250kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 6mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M10
Tolerance ± 20%

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot