Potentiometer RD1601F-20B4-30R6-B25K-602 Slide Potentiometers Linear 25k Ohm

MPN
RD1601F-20B4-30R6-B25K-602
EAN-13
2050005027845
Order Code
19-6038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.54
100+ £2.37
500+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Potentiometer Service RD1601F-20B4-30R6-B25K-602 is a slide potentiometer designed for precise control in electronic applications. This variable resistor has a resistance value of 25k ohms, making it suitable for adjusting current and voltage levels in audio equipment, professional mixing consoles, and other electronic circuits that require fine-tuning. Its robust design ensures stability and consistency, providing reliable performance in both high and low-frequency applications. The RD1601F-20B4-30R6-B25K-602 model offers linear taper functionality, ensuring smooth and proportional adjustment across the slider's movement range. As an integral component for engineers, it facilitates seamless control in systems demanding high precision and accuracy.
Type Single turn rotary pot
Resistance 25kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot