Potentiometer RD1601F-20B4-30R6-B1M-602 Slide Potentiometer

MPN
RD1601F-20B4-30R6-B1M-602
EAN-13
2050005023489
Order Code
19-6035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Potentiometer Service RD1601F-20B4-30R6-B1M-602 is a precision-engineered slide potentiometer, often referred to by the alternate description 1606330, designed for accurate and reliable control of electrical resistance in various circuits. It features a variable resistor mechanism that allows for smooth adjustment of resistance values, making it ideal for applications that require precise calibration and control, such as audio equipment, instrumentation, and other electronic devices. Its robust construction ensures durability and optimal performance in demanding environments, and it is frequently utilised in circuits where space and high precision are critical factors.
Type Single turn rotary pot
Resistance 1MΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 30mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot