Post-It 7000144931 Post-It Adhesive Strip Yellow Paper Pads & Labels

MPN
7000144931
Brand
Post-It
GTIN-14
00021200718830
Order Code
17-2109
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.17 £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

3M - 7000144931 offers a versatile and efficient solution for temporary bonding needs with its Post-it Adhesive Strip Yellow Paper Pads & Labels. Designed as a practical adhesive, this product features a reliable bonding strip that adheres uniformly to a variety of surfaces, including paper, cardboard, and light materials, providing a secure yet easily removable hold. Engineers commonly utilise these adhesive strips in scenarios that require quick, temporary labelling or note-taking, facilitating adjustments, annotations, and reorganisation without damaging the underlying surfaces. Manufactured by 3M, this product ensures consistent performance, meeting rigorous industry standards for adhesion and removability, making it a valuable tool in both office and industrial environments.
Colour Yellow
Content 50
Dispensing Method Paper
Height 43.2mm
Length 25.4mm
Material Polyester
Motif type description Signature
No. of sheets 50
Type Index Symbol
Width 25.4mm
writable Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot