Post-It 7000144924 Sticky Tabs Red Yellow Green Blue Paper Pads & Labels

MPN
7000144924
Brand
Post-It
GTIN-14
00021200508783
Order Code
17-2108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.86 £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

3M Post-It 7000144924 Sticky Tabs are an essential product for organisational and identification tasks. This adhesive solution offers a simple yet effective method for marking documents, with an assortment of tabs in red, yellow, green, and blue for easy categorisation. Manufactured using durable paper material, these tabs stick securely yet remove cleanly, maintaining the integrity of the surface to which they are applied. Engineers and professionals often utilise these tabs for process documentation, project tracking, and materials management, allowing for clear, colour-coded systems that enhance workflow efficiency.
Colour Clear
Content 96
Dispensing Method Paper
Height 43.2mm
Length 12.7mm
Material Polyester
No. of sheets 24
Reusable Yes
Type Index Pfeile
Width 11.9mm
writable Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot