Post-It 7000144923 Post-It Sticky Tabs Red Yellow Green Blue Paper Pads

MPN
7000144923
Brand
Post-It
GTIN-14
00021200508769
Order Code
17-2107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

3M 7000144923,Post-it Sticky marking tabs, offer a versatile solution for organisation and documentation tasks. This range of adhesive tabs is available in distinct red, yellow, green, and blue colours, which aids in categorising and quickly locating information in technical manuals, project binders, or design specifications. Constructed from durable paper, these tabs provide a reliable surface for writing notes while maintaining their position and integrity over time. They are suitable for use in engineering environments where detailed and accessible documentation is essential, such as in quality control checks, laboratory analysis records, and project management files. Their ease of application and repositioning capability allows for flexibility in dynamic work settings, facilitating efficient information tracking and organisation.
Colour Multi-coloured
Content 4
Dispensing Method Paper
Height 43.2mm
Length 12.7mm
Material Polyester
No. of sheets 35
Reusable Yes
Type Index Mini
Width 11.9mm
writable Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot