Post-It 7000052572 Sticky Tabs Paper Yellow Purple Pink Turquoise

MPN
7000052572
Brand
Post-It
GTIN-14
00021200508776
Order Code
17-2105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

3M 7000052572 are the Post-it Sticky Tabs designed for efficient marking and organisation tasks. These adhesive tabs come in four vibrant colours: yellow, purple, pink, and turquoise, providing a clear visual distinction for categorising and annotating documents. Engineered with a strong adhesive backing, these tabs securely attach to paper surfaces, yet allow for easy repositioning without leaving any residue, ensuring the integrity of the document. Typical applications include process documentation, engineering schematics, and project files where precision marking and easy reference are pivotal. The durable construction ensures these tabs withstand repeated handling, making them ideal for use in engineering environments where clarity and organisation of technical information are essential.
Colour Clear
Content 4
Dispensing Method Paper
Height 43.2mm
Length 12.7mm
Material Polyester
No. of sheets 35
Removable Yes
Reusable Yes
Type Index Mini
Width 11.9mm
writable Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot